Part Details for RG3216P-1372-B-T5 by Susumu Co Ltd
Results Overview of RG3216P-1372-B-T5 by Susumu Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG3216P-1372-B-T5 Information
RG3216P-1372-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG3216P-1372-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43T0713
|
Newark | Res, 13K7, 0.1%, 0.25W, 1206, Thin Film, Resistance:13.7Kohm, Resistance Tolerance:± 0.1%, Power ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1670 | Buy Now |
DISTI #
70AC3203
|
Newark | Res, 13K7, 0.1%, 0.25W, 1206, Thin Film, Resistance:13.7Kohm, Resistance Tolerance:± 0.1%, Power ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
RG3216P-1372-B-T5-ND
|
DigiKey | RES SMD 13.7K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1089 | Buy Now |
DISTI #
754-RG3216P-1372-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 13.7K Ohms 0.1% 1206 25ppm RoHS: Compliant | 0 |
|
$0.1080 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |