There are no models available for this part yet.
Overview of RG3216P-1202-B-T1 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841202BK-245LF | Renesas Electronics Corporation | Crystal-to-HCSL Clock Synthesizer W/Spread Spectrum | |
RTK0EM0003C01202BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
841202BK-245LFT | Renesas Electronics Corporation | Crystal-to-HCSL Clock Synthesizer W/Spread Spectrum |
Price & Stock for RG3216P-1202-B-T1 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RG32P12.0KBCT-ND
|
DigiKey | RES SMD 12K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1713 In Stock |
|
$0.1089 / $0.3900 | Buy Now | |
DISTI #
754-RG3216P-1202-BT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 12K Ohms 0.1% 1206 25ppm RoHS: Compliant | 1221 |
|
$0.1060 / $0.3900 | Buy Now |
CAD Models for RG3216P-1202-B-T1 by Susumu Co Ltd
Part Data Attributes for RG3216P-1202-B-T1 by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
RG
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
12000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|