There are no models available for this part yet.
Overview of RG3216L-682-L-T05 by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN |
Price & Stock for RG3216L-682-L-T05 by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21X7325
|
Newark | Thin Film Chip Resistors 1206 0.125W 6.8 Kohm 0.01% 2Ppm |Susumu RG3216L-682-L-T05 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6600 / $2.7400 | Buy Now | |
DISTI #
408-1659-1-ND
|
DigiKey | RES SMD 6.8K OHM 0.01% 1/8W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
386 In Stock |
|
$2.5920 / $5.2200 | Buy Now | |
DISTI #
754-RG3216L-682-LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 6.8K Ohm 0.01% 1206 2ppm RoHS: Compliant | 0 |
|
$2.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$2.6700 | Buy Now |