Part Details for RG3216L-472-L-T05 by Susumu Co Ltd
Results Overview of RG3216L-472-L-T05 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG3216L-472-L-T05 Information
RG3216L-472-L-T05 by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RG3216L-472-L-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21X7322
|
Newark | Thin Film Chip Resistors 1206 0.125W 4.7 Kohm 0.01% 2Ppm |Susumu RG3216L-472-L-T05 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5800 / $3.3000 | Buy Now |
DISTI #
408-1656-1-ND
|
DigiKey | RES SMD 4.7K OHM 0.01% 1/8W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5920 / $4.8800 | Buy Now |
DISTI #
754-RG3216L-472-LT05
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 4.7K Ohm 0.01% 1206 2ppm RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$2.6700 | Buy Now |
|
Perfect Parts Corporation | 1098 |
|
RFQ |