Part Details for RG316-DS by Pasternack Enterprises
Overview of RG316-DS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG316-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG316-DS
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG316, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.114 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 26.1 dB, Power, Max at 1 Ghz.: 85 Watts, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 0.591 in, Coax Type: Coax. Flexible RG316-DS Coax Cable Double Shielded with Tan FEP Jacket. RG316-DS part number from Pasternack is a RG316 coax cable that is flexible. Pasternack RG316-DS flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG316-DS coax is constructed with a 0.114 jacket made of FEP. RG316-DS coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 3 GHz. RG316-DS coax cable has an attenuation at 1 GHz of 26.1 dB and a maximum power of 85 watts at 1 GHz. Pasternack RG316 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG316-DS cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG316-DS or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 18877 |
|
$3.5900 / $4.1700 | Buy Now |