Part Details for RG303-UM-SF (QTY:9M) by McGill Microwave Systems Ltd
Overview of RG303-UM-SF (QTY:9M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG303-UM-SF (QTY:9M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG303-UM-SF(QTY:9m)-ND
|
DigiKey | COAX CBL UHF TO SMA Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$94.1300 / $103.5400 | Buy Now |