Part Details for RG303-NM-NF(QTY:100M) by McGill Microwave Systems Ltd
Overview of RG303-NM-NF(QTY:100M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Price & Stock for RG303-NM-NF(QTY:100M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG303-NM-NF(QTY:100m)-ND
|
DigiKey | RG303 Assy N MALE-N FEMALE 100m Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$605.5500 / $666.1100 | Buy Now |