Part Details for RG303/U-BULK by Pasternack Enterprises
Overview of RG303/U-BULK by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for RG303/U-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG303/U-BULK
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG303, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.17 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 14 dB, Power, Max at 1 Ghz.: 650 Watts, Frequency, Max: 3 GHz, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Coax Type: Coax. Flexible RG303 Coax Cable Single Shielded with Tan FEP Jacket. RG303/U-BULK part number from Pasternack is a RG303 coax cable that is flexible. Pasternack RG303 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG303 coax is constructed with a 0.17 jacket made of FEP. RG303 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG303 coax cable has an attenuation at 1 GHz of 14 dB and a maximum power of 650 watts at 1 GHz. Pasternack RG303 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG303 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG303 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 1743 |
|
$9.1100 / $10.5900 | Buy Now |