Part Details for RG25000434 by TROQ
Overview of RG25000434 by TROQ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG25000434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25MHz SMD crystal oscillator 20pF 10ppm 20ppm SMD5032 Crystals ROHS | 1230 |
|
$0.1052 / $0.1941 | Buy Now |