Part Details for RG225-55/18/2TDO by ebm-papst
Overview of RG225-55/18/2TDO by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RG225-55/18/2TDO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$305.6500 / $329.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$305.6500 / $329.2900 | Buy Now |
Part Details for RG225-55/18/2TDO
RG225-55/18/2TDO CAD Models
RG225-55/18/2TDO Part Data Attributes
|
RG225-55/18/2TDO
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG225-55/18/2TDO
ebm-papst
DC Fan, Centrifugal Construction, 4A, 48V, 192W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 853.43 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 119 mm | |
Length | 270 mm | |
Life Expectancy | 30000 h | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Power | 192 W | |
Rated Voltage | 48 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1750 g | |
Width | 270 mm |