Part Details for RG223-TF-QM(QTY:40M) by McGill Microwave Systems Ltd
Overview of RG223-TF-QM(QTY:40M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG223-TF-QM(QTY:40M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG223-TF-QM(QTY:40m)-ND
|
DigiKey | RG223 Assy TNC FEMALE-QMA MALE 4 Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$201.6600 / $221.8300 | Buy Now |