RG223/U
Description: RG223/U BULK COAXIAL CABLE

Overview of RG223/U by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RG223/U by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK2388
Newark Flexible Rg223 Coax Cable Double Shielded With Blackpvc Jacket |Pasternack Enterprises RG223/U RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Foot 0
Buy Now
DISTI # RG223/U
Pasternack Enterprises US Key Specifications, Generic Name: RG223, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.209 in, Jacket Material: PVC, No. of Shields: 2, Attenuation at 1 Ghz.: 13.41 dB, Power, Max at 1 Ghz.: 50 Watts, Frequency, Max: 12.4 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Flexible RG223 Coax Cable Double Shielded with Black PVC Jacket. RG223/U part number from Pasternack is a RG223 coax cable that is flexible. Pasternack RG223 flexible coax cable is 50 Ohm and has a PE dielectric. Our RG223 coax is constructed with a 0.209 jacket made of PVC. RG223 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 12.4 GHz. RG223 coax cable has an attenuation at 1 GHz of 13.41 dB and a maximum power of 50 watts at 1 GHz. Pasternack RG223 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG223 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG223 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 83073
  • 1 $4.3300
  • 25 $4.1100
  • 50 $3.9000
  • 100 $3.7200
$3.7200 / $4.3300 Buy Now

CAD Models for RG223/U by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG223/U by Pasternack Enterprises

RG223/U
Pasternack Enterprises
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
Want to compare parts?
  1. RG223/U
    Pasternack Enterprises
    RG223/U BULK COAXIAL CABLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG223/U by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG223/U by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of RG223/U would you like to use for your alert(s)?
  • Please alert me when RG223/U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG223/U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG223/U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG223/U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG223/U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG223/U by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: