Part Details for RG214-LSZH-BF-4195M(QTY:10FT) by McGill Microwave Systems Ltd
Overview of RG214-LSZH-BF-4195M(QTY:10FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSLSZH9MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MF0-010 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Female 10ft | |
CS-DSLSZH9MM0-010 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-010 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-010 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for RG214-LSZH-BF-4195M(QTY:10FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG214-LSZH-BF-4195M(QTY:10ft)TB-ND
|
DigiKey | RG214-LSZH CABLE ASSY 10ft BNCF Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$70.1800 / $77.2000 | Buy Now |