Part Details for RG213-UM-UMRA(QTY:80FT) by McGill Microwave Systems Ltd
Overview of RG213-UM-UMRA(QTY:80FT) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF70835AN80FTV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS70830AD80FTV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF70834AN80FTV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for RG213-UM-UMRA(QTY:80FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG213-UM-UMRA(QTY:80ft)TB-ND
|
DigiKey | RG213 CABLE ASSY 80ft UM TO UMRA Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$145.2700 / $159.8000 | Buy Now |