Part Details for RG213-TF-716M(QTY:4M) by McGill Microwave Systems Ltd
Overview of RG213-TF-716M(QTY:4M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2716M/BJA | Rochester Electronics LLC | 2716M - 2Kx8 EPROM - Dual marked (7802201JA) | |
MD2716M/B | Rochester Electronics LLC | Replacement for Intel part number MD2716M/B. Buy from authorized manufacturer Rochester Electronics. | |
LMV716MM/NOPB | Texas Instruments | 5 MHz, Low Noise Dual Operational Amplifiers, with CMOS Input 8-VSSOP -40 to 85 |
Price & Stock for RG213-TF-716M(QTY:4M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG213-TF-716M(QTY:4M)TB-ND
|
DigiKey | COAX CBL TNC TO 7/16 DIN Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$61.2900 / $67.4200 | Buy Now |