Part Details for RG213-BF-NF(QTY:60FT) by Amphenol Times Microwave Systems
Overview of RG213-BF-NF(QTY:60FT) by Amphenol Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U60FT | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device | |
U60FT-TP1250 | Renesas Electronics Corporation | Board-level USB interface for LON FT networks for any edge server, gateway, controller or device |
Price & Stock for RG213-BF-NF(QTY:60FT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG213-BF-NF(QTY:60ft)TB-ND
|
DigiKey | RG213 CABLE ASSY 60ft BNCF TO N Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10000 In Stock |
|
$120.2700 / $132.3000 | Buy Now |