RG2012P-5110-B-T5
Susumu Co Ltd
Description: Fixed Resistor, Metal Film, 0.125W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RG2012P-5110-B-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RG2012P-5110-B-T5 by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 42T7240
Newark Res, 511R, 0.1%, 0.125W, 0805, Thin Film, Resistance:511Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-5110-B-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0860
  • 10,000 $0.0700
  • 20,000 $0.0610
  • 30,000 $0.0570
  • 50,000 $0.0490
$0.0490 / $0.0860 Buy Now
DISTI # 70AC2977
Newark Res, 511R, 0.1%, 0.125W, 0805, Thin Film, Resistance:511Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG2012P-5110-B-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0970
$0.0970 Buy Now
DISTI # 408-RG2012P-5110-B-T5CT-ND
DigiKey RES SMD 511 OHM 0.1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4940
In Stock
  • 1 $0.2100
  • 10 $0.1520
  • 50 $0.1190
  • 100 $0.1061
  • 500 $0.0802
  • 1,000 $0.0706
  • 5,000 $0.0520
  • 10,000 $0.0517
$0.0517 / $0.2100 Buy Now
DISTI # 754-RG2012P-5110-BT5
Mouser Electronics Thin Film Resistors - SMD 1/8W 511 Ohms 0.1% 0805 25ppm RoHS: Compliant 6364
  • 1 $0.2100
  • 10 $0.1190
  • 100 $0.1070
  • 500 $0.0810
  • 1,000 $0.0690
  • 2,500 $0.0660
  • 5,000 $0.0520
  • 10,000 $0.0510
  • 25,000 $0.0490
$0.0490 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 5,000 $0.0507
$0.0507 Buy Now
Bristol Electronics   4311
RFQ

CAD Models for RG2012P-5110-B-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RG2012P-5110-B-T5 by Susumu Co Ltd

RG2012P-5110-B-T5
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
511 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RG2012P-5110-B-T5
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.125W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for RG2012P-5110-B-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG2012P-5110-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG2012P-5110-B-T5 by Susumu Co Ltd

  • Please alert me when RG2012P-5110-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RG2012P-5110-B-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG2012P-5110-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RG2012P-5110-B-T5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG2012P-5110-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG2012P-5110-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: