Part Details for RG2012P-332-D by Susumu Co Ltd
Overview of RG2012P-332-D by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG2012P-332-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S728000498444
|
Chip1Stop | Res Thin Film 2.0 x 1.2 mm 3.3K Ohm 0.5% 0.125W(1/8W) 25ppm/ C Molded SMD T/R Container: Cut Tape | 4900 |
|
$0.0364 / $0.0864 | Buy Now |