Datasheets
RG2012P-1622-D-T5 by: Susumu Co Ltd

Fixed Resistor, Metal Film, 0.125W, 16200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for RG2012P-1622-D-T5 by Susumu Co Ltd

Overview of RG2012P-1622-D-T5 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7341-622NLB Coilcraft Inc General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
MSS7341-622NLD Coilcraft Inc General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
MSS7341-622 Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS

Price & Stock for RG2012P-1622-D-T5

Part # Distributor Description Stock Price Buy
DISTI # 42T6329
Newark Thin Film Chip Resistors 0805 Size, 1/8W, 16.2 Kohm, 0.5%, 25Ppm |Susumu RG2012P-1622-D-T5 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0300
  • 10,000 $0.0290
$0.0290 / $0.0300 Buy Now
DISTI # 408-RG2012P-1622-D-T5CT-ND
DigiKey RES SMD 16.2K OHM 0.5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5000
In Stock
  • 1 $0.1200
  • 10 $0.0930
  • 50 $0.0738
  • 100 $0.0663
  • 500 $0.0508
  • 1,000 $0.0450
  • 5,000 $0.0335
  • 10,000 $0.0294
  • 25,000 $0.0272
$0.0272 / $0.1200 Buy Now
DISTI # 754-RG2012P-1622DT5
Mouser Electronics Thin Film Resistors - SMD 1/8W 16.2K Ohms 0.5% 0805 25ppm RoHS: Compliant 3994
  • 1 $0.1200
  • 10 $0.0740
  • 100 $0.0620
  • 500 $0.0480
  • 1,000 $0.0390
  • 5,000 $0.0300
  • 10,000 $0.0270
  • 25,000 $0.0260
$0.0260 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 5,000 $0.0267
$0.0267 Buy Now

Part Details for RG2012P-1622-D-T5

RG2012P-1622-D-T5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RG2012P-1622-D-T5 Part Data Attributes

RG2012P-1622-D-T5 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RG2012P-1622-D-T5 Susumu Co Ltd Fixed Resistor, Metal Film, 0.125W, 16200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 16200 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RG2012P-1622-D-T5

This table gives cross-reference parts and alternative options found for RG2012P-1622-D-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG2012P-1622-D-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRG2012P-1622-D-T1 Fixed Resistor, Thin Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Susumu Co Ltd RG2012P-1622-D-T5 vs NRG2012P-1622-D-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG2012P-1622-D-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG2012P-1622-D-T5 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RG2012P-1622-D-T5 would you like to use for your alert(s)?
  • Please alert me when RG2012P-1622-D-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG2012P-1622-D-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG2012P-1622-D-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG2012P-1622-D-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG2012P-1622-D-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG2012P-1622-D-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: