Datasheets
RG2012L-331-L-T05 by: Susumu Co Ltd

RES SMD 330 OHM 0.01% 1/10W 0805

Part Details for RG2012L-331-L-T05 by Susumu Co Ltd

Overview of RG2012L-331-L-T05 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54102-T05-00 Amphenol Communications Solutions 54102-T05-00-B/S 0.100\\ HDR TH DR TIN

Price & Stock for RG2012L-331-L-T05

Part # Distributor Description Stock Price Buy
DISTI # 21X4936
Newark Thin Film Chip Resistors 0805 0.1W 330 Ohm 0.01% 2Ppm |Susumu RG2012L-331-L-T05 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2300
  • 2,000 $2.1200
  • 4,000 $1.9800
  • 8,000 $1.8400
  • 12,000 $1.7700
  • 20,000 $1.7500
$1.7500 / $2.2300 Buy Now
DISTI # 408-1638-1-ND
DigiKey RES SMD 330 OHM 0.01% 1/10W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1162
In Stock
  • 1 $4.0400
  • 10 $2.7260
  • 50 $2.0220
  • 100 $1.7696
  • 500 $1.7496
$1.7496 / $4.0400 Buy Now
DISTI # 754-RG2012L-331-LT05
Mouser Electronics Thin Film Resistors - SMD 1/8W 330 Ohms 0.01% 0805 2ppm RoHS: Compliant 778
  • 1 $3.9800
  • 10 $2.7300
  • 25 $2.6700
  • 50 $2.0300
  • 100 $1.7700
  • 500 $1.7400
$1.7400 / $3.9800 Buy Now
Future Electronics RG Series 0805 330 Ω ±0.01% 0.1 W ±2 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks Container: Reel 0
Reel
  • 500 $1.8300
  • 1,000 $1.7800
$1.7800 / $1.8300 Buy Now

Part Details for RG2012L-331-L-T05

RG2012L-331-L-T05 CAD Models

RG2012L-331-L-T05 Part Data Attributes

RG2012L-331-L-T05 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RG2012L-331-L-T05 Susumu Co Ltd RES SMD 330 OHM 0.01% 1/10W 0805
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP
Reach Compliance Code compliant
Samacsys Manufacturer Susumu
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Resistance 330 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 2 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.01%
Working Voltage 150 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG2012L-331-L-T05 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG2012L-331-L-T05 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RG2012L-331-L-T05 would you like to use for your alert(s)?
  • Please alert me when RG2012L-331-L-T05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG2012L-331-L-T05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG2012L-331-L-T05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG2012L-331-L-T05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG2012L-331-L-T05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG2012L-331-L-T05 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: