Part Details for RG2-516 by Thomas & Betts
Overview of RG2-516 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RG2-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C0821
|
Newark | Ins Nyl Ring Term 2 Bolt 5/16In Red Rohs Compliant: Yes |Abb Thomas & Betts RG2-516 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $7.8900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG Copper Red 54.61mm Electro Tin |
1 In Stock |
|
$8.0000 / $11.5700 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 2AWG Copper Red 54.61mm Electro Tin |
1 In Stock |
|
$8.0000 / $11.5700 | Buy Now |
Part Details for RG2-516
RG2-516 CAD Models
RG2-516 Part Data Attributes
|
RG2-516
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RG2-516
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |