Part Details for RG1H-2346-DT201W by RCD Components Inc
Overview of RG1H-2346-DT201W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2346A | Analog Devices | LT8601 Demo Board - 6V to 24V | |
ISL22346WFRT20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™); Low Noise, Low Power I2C™ Bus, 128 Taps | |
ISL22346WFV20Z | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometers (XDCP™); Low Noise, Low Power I2C™ Bus, 128 Taps |
Part Details for RG1H-2346-DT201W
RG1H-2346-DT201W CAD Models
RG1H-2346-DT201W Part Data Attributes
|
RG1H-2346-DT201W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1H-2346-DT201W
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.787 mm | |
Lead Length | 34.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.486 mm | |
Package Length | 14.757 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 234000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for RG1H-2346-DT201W
This table gives cross-reference parts and alternative options found for RG1H-2346-DT201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1H-2346-DT201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1H-2346-DT201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1H-2346-DT201 |
RG1H-2346-DB201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1H-2346-DB201Q |
RG1P-2346-DT201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1P-2346-DT201Q |
RG1-2346-DT201Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1-2346-DT201Q |
RG1H-2346-DB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1H-2346-DB201 |
RG1-2346-DT201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1-2346-DT201 |
RG1H-2346-DB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1H-2346-DB201W |
RG1P-2346-DB201W | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1P-2346-DB201W |
RG1B-2346-DB201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 234000000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, | RCD Components Inc | RG1H-2346-DT201W vs RG1B-2346-DB201 |