RG1H-2325-CT201W
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel,

Overview of RG1H-2325-CT201W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LMX2325TMX Rochester Electronics LLC PLL Frequency Synthesizer,
LMX2325TMX-G Rochester Electronics LLC Replacement for National Semiconductor part number LMX2325TMX. Buy from authorized manufacturer Rochester Electronics.

CAD Models for RG1H-2325-CT201W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG1H-2325-CT201W by RCD Components Inc

RG1H-2325-CT201W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.787 mm
Lead Length
34.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.486 mm
Package Length
14.757 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
23200000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
2000 V
Want to compare parts?
  1. RG1H-2325-CT201W
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel,
    VS

Alternate Parts for RG1H-2325-CT201W

This table gives cross-reference parts and alternative options found for RG1H-2325-CT201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1H-2325-CT201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RG1B-2325-CT201 Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1B-2325-CT201
RG1H-2325-CB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1H-2325-CB201Q
RG1-2325-CT201W Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1-2325-CT201W
RG1B-2325-CT201W Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1B-2325-CT201W
RG1-2325-CT201 Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1-2325-CT201
RG1-2325-CB201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1-2325-CB201Q
RG1-2325-CT201Q Fixed Resistor, Metal Glaze/thick Film, 1W, 23200000ohm, 2000V, 0.25% +/-Tol, 200ppm/Cel, RCD Components Inc RG1H-2325-CT201W vs RG1-2325-CT201Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1H-2325-CT201W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1H-2325-CT201W by RCD Components Inc

Select Manufacturer
Which Manufacturer of RG1H-2325-CT201W would you like to use for your alert(s)?
  • Please alert me when RG1H-2325-CT201W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1H-2325-CT201W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1H-2325-CT201W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1H-2325-CT201W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1H-2325-CT201W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1H-2325-CT201W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: