Part Details for RG1H-1385-BB101 by RCD Components Inc
Overview of RG1H-1385-BB101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1385A | Analog Devices | LTM4614EV Demo Board - Low Vol | |
LTC1385IG#PBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran | |
LTC1385IG#TRPBF | Analog Devices | 3.3V L Pwr EIA/TIA-562 Tran |
Part Details for RG1H-1385-BB101
RG1H-1385-BB101 CAD Models
RG1H-1385-BB101 Part Data Attributes
|
RG1H-1385-BB101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
RG1H-1385-BB101
RCD Components Inc
Res,Axial,Thick Film,13.8M Ohms,4KWV,.1% +/-Tol,100ppm TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 34.29 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 14.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 13800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for RG1H-1385-BB101
This table gives cross-reference parts and alternative options found for RG1H-1385-BB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1H-1385-BB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1H-1385-BB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 13800000ohm, 4000V, 0.1% +/-Tol, 100ppm/Cel, | RCD Components Inc | RG1H-1385-BB101 vs RG1H-1385-BB101Q |
RG1H-1385-BT101Q | Res,Axial,Thick Film,13.8M Ohms,4KWV,.1% +/-Tol,100ppm TC | RCD Components Inc | RG1H-1385-BB101 vs RG1H-1385-BT101Q |