Part Details for RG1C-24DAS by World Products Inc
Overview of RG1C-24DAS by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ27411DRZR-G1C | Texas Instruments | Pack-Side Impedance Track™ Fuel Gauge | Battery Gas Gauge 12-SON -40 to 85 |
Price & Stock for RG1C-24DAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Power/Signal Relay,SPDT,Momentary,0.036A(Coil),24VDC (Coil), 930mW(Coil),30A(Contact),30VDC(Contact), DC Input,AC/DCOutput,Panel Mount- NEC/TOKIN is now NEXEM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for RG1C-24DAS
RG1C-24DAS CAD Models
RG1C-24DAS Part Data Attributes
|
RG1C-24DAS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
RG1C-24DAS
World Products Inc
Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 930mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 27.5 mm | |
Body Height | 27.5 mm | |
Body Length or Diameter | 32.1 mm | |
Coil Current(DC)-Max | 0.036 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 930 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 660 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.1mm x 27.5mm x 27.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RG1C-24DAS
This table gives cross-reference parts and alternative options found for RG1C-24DAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1C-24DAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG1C-24DASP | Power/Signal Relay, SPDT, Momentary, 0.036A (Coil), 24VDC (Coil), 930mW (Coil), 30A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | World Products Inc | RG1C-24DAS vs RG1C-24DASP |