Part Details for RG1986-8-8 by Electrocube Inc
Overview of RG1986-8-8 by Electrocube Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1986-8-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RG1986-8-8-ND
|
DigiKey | RC Network, 0.5 MFD, 220 Ohm, 25 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$18.4200 / $70.9900 | Buy Now |
|
Onlinecomponents.com | RG Series 600 V 0.5 uF ±10% Through Hole Film Capacitor RoHS: Compliant |
8 In Stock |
|
$21.1200 / $38.7200 | Buy Now |
|
Master Electronics | RG Series 600 V 0.5 uF ±10% Through Hole Film Capacitor RoHS: Compliant |
8 In Stock |
|
$21.1200 / $38.7200 | Buy Now |