Part Details for RG179BU 100M by Nexans
Results Overview of RG179BU 100M by Nexans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10151347-100MLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-10100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10061913-100MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for RG179BU 100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1090
|
Newark | Coaxial Cable, Rg179B, 75 Ohm, Brown, Per M, Coaxial Cable Type:Rg179B, Wire Gauge:-, Conductor A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$2.7100 / $3.7800 | Buy Now |