Part Details for RG178BU by Nexans
Overview of RG178BU by Nexans
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG178BU
RG178BU CAD Models
RG178BU Part Data Attributes
|
RG178BU
Nexans
Buy Now
Datasheet
|
Compare Parts:
RG178BU
Nexans
Wire And Cable, 30AWG, 750V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXANS SA | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.8 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | ETFE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 750 V | |
Shielding | NO | |
Stranding | 7X0.10 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |