Part Details for RG178B/U by Pasternack Enterprises
Overview of RG178B/U by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG178B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8352
|
Newark | Flexible Rg178 Coax Cable Single Shielded With Tan Fep Jacket |Pasternack Enterprises RG178B/U Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
RG178B/U
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG178, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.072 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 44.41 dB, Power, Max at 1 Ghz.: 55 Watts, Frequency, Max: 3 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 0.4 in, Coax Type: Coax. Flexible RG178 Coax Cable Single Shielded with Tan FEP Jacket. RG178B/U part number from Pasternack is a RG178 coax cable that is flexible. Pasternack RG178 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG178 coax is constructed with a 0.072 jacket made of FEP. RG178 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 3 GHz. RG178 coax cable has an attenuation at 1 GHz of 44.41 dB and a maximum power of 55 watts at 1 GHz. Pasternack RG178 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG178 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG178 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 11305 |
|
$1.2500 / $1.4500 | Buy Now |