Part Details for RG174NM by Pasternack Enterprises
Overview of RG174NM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG174NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG174NM
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG174, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PE, Jacket Material: PVC, No. of Shields: 1, Frequency, Max: 100 MHz, Max Operating Temperature: 105 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 1.5 in, Coax Type: Coax. RG174 Non-Magnetic Flexible Coaxial Cable, Single Shielded with Black PVC Jacket. RG174NM part number from Pasternack is a RG174 non-magnetic coax cable that is flexible. Pasternack flexible coax RF cable has an impedance of 50 Ohm and a PE dielectric. Our RG174 coax cable is constructed with a jacket made of PVC. This RF coaxial cable is ideal for general purpose test, custom cable assemblies, medical, military and aerospace and quantum computing. This black-colored non-magnetic coax cable has a nominal capacitance of 31.7 pF/Ft. Our coax cable from Pasternack has a maximum frequency of 100 MHz. Additional specifications for this RG174NM single shielded RF coaxial cable are on our downloadable PDF datasheet above. This non-magnetic RF cable has an outer conductor of copper and a repeat minimum bend radius of 1.5 inch. Our RG174 coax cable can operate at temperatures ranging from -40 to +105 degrees C. Our black-colored coax cable has a typical insertion loss/attenuation of 12.5 dB/100ft at frequency of 100 MHz. The RG174NM flexible RF cable has a solid copper center conductor. Pasternack RG174 non-magnetic coax cables are part of our RF, microwave, and millimeter wave components. These flexible cables and our other RF parts are available for same-day shipping worldwide. Custom RF cable assemblies using RG174 or other coax can be built and shipped the same business day as well. Min Qty: 1 Package Multiple: 1 | 4034 |
|
$1.1000 / $1.2800 | Buy Now |