Part Details for RG174 by Habia Cable
Overview of RG174 by Habia Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG174
RG174 CAD Models
RG174 Part Data Attributes
|
RG174
Habia Cable
Buy Now
Datasheet
|
Compare Parts:
RG174
Habia Cable
Wire And Cable, 1 Conductor(s), 1100V, Coaxial Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HABIA CABLE AB | |
Reach Compliance Code | unknown | |
Application | TRANSMISSION LINE IN HIGH FREQUENCY APPLICATIONS | |
Approvals | CE; UKCA | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 1100 V | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire and Cable Name | COAXIAL CABLE |