Part Details for RG174-100 by L-com Inc
Overview of RG174-100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG174-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1199
|
Newark | Cbl Coax Rg174/U Coil 100 Ft |L-Com RG174-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$60.5200 / $68.8300 | Buy Now |
DISTI #
73605103
|
RS | Coaxial Bulk Cable RG174/U100 foot Coil- | L-com RG174-100 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 | RFQ |
|
Onlinecomponents.com | CBL COAX RG174/U COIL 100 FT | 0 |
|
$59.8700 / $81.3100 | Buy Now |
DISTI #
77731074
|
Verical | Coaxial Cable with Inner Conductor Diameter 26AWG Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$55.2921 / $69.9900 | Buy Now |
DISTI #
3279125
|
element14 Asia-Pacific | CBL COAX RG174/U COIL 100 FT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$82.8822 / $122.1060 | Buy Now |
DISTI #
3279125
|
Farnell | CBL COAX RG174/U COIL 100 FT RoHS: Not Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$65.0905 / $74.0378 | Buy Now |
DISTI #
RG174-100
|
L-com US | This bulk RG174/U cable can be used in applications where cable assemblies must be built in the field. The stranded 26 AWG center conductor and small outer diameter produces a very flexible cable for tight fit applications. Min Qty: 1 Package Multiple: 1 | 15 |
|
$55.2900 / $69.9900 | Buy Now |