Part Details for RG1608P-3162-B-T5 by Susumu Co Ltd
Overview of RG1608P-3162-B-T5 by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1608P-3162-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC2426
|
Newark | Res, 31K6, 0.1%, 0.1W, 0603, Thin Film, Resistance:31.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608P-3162-B-T5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4485 |
|
$0.0690 | Buy Now |
DISTI #
42T2282
|
Newark | Res, 31K6, 0.1%, 0.1W, 0603, Thin Film, Resistance:31.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Susumu RG1608P-3162-B-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
RG16P31.6KBCT-ND
|
DigiKey | RES SMD 31.6KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200123 In Stock |
|
$0.0517 / $0.2100 | Buy Now |
DISTI #
754-RG1608P-3162-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 31.6K Ohm 0.1% 0603 25ppm RoHS: Compliant | 9323 |
|
$0.0490 / $0.2100 | Buy Now |
|
Future Electronics | RG Series 0603 0.1 W 31.6 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0571 / $0.0622 | Buy Now |
|
Bristol Electronics | 13660 |
|
RFQ | ||
|
New Advantage Corporation | RG Series 0603 0.1 W 31.6 kO �0.1% �25 ppm/�C Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0724 / $0.0776 | Buy Now |
Part Details for RG1608P-3162-B-T5
RG1608P-3162-B-T5 CAD Models
RG1608P-3162-B-T5 Part Data Attributes:
|
RG1608P-3162-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608P-3162-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RG1608P-3162-B-T5
This table gives cross-reference parts and alternative options found for RG1608P-3162-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1608P-3162-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRG1608P-3162-W-T1 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Susumu Co Ltd | RG1608P-3162-B-T5 vs NRG1608P-3162-W-T1 |