Part Details for RG1608P-2100-B-T1 by Susumu Co Ltd
Overview of RG1608P-2100-B-T1 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G45A1922100B1EU | Amphenol Communications Solutions | HDMI, RECEPTACLE, 0.5mm pitch, 19 pins, Right Angle, A Type, SMT Type, 30u\\. plating, Shell with Nickel plating, Tray Packing | |
G45A1902100B1EU | Amphenol Communications Solutions | HDMI 2.0 | |
G45A1912100B1EU | Amphenol Communications Solutions | HDMI Connector System - G45 Series, Input Output Connectors, Receptacle, Type A, Right Angle, 0.5mm Pitch, 19 Position, SMT (Through Hole for Shell Peg) Type, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tape and Reel Package |
Price & Stock for RG1608P-2100-B-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RG1608P-2100BT1
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Chip Resistors 0603 size, 1/10W, 210 ohm, 0.1%, 25ppm RoHS: Compliant | 0 |
|
$0.0600 / $0.2500 | Order Now |
Part Details for RG1608P-2100-B-T1
RG1608P-2100-B-T1 CAD Models
RG1608P-2100-B-T1 Part Data Attributes
|
RG1608P-2100-B-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608P-2100-B-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RG | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RG1608(V,N,P) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |