Part Details for RG1608P-1212-B-T5 by Susumu Co Ltd
Results Overview of RG1608P-1212-B-T5 by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RG1608P-1212-B-T5 Information
RG1608P-1212-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL91212BEVAL1Z | Renesas Electronics Corporation | Quad Output PMIC with I2C Interface Evaluation Board | |
RTK0EM0006S01212BJ | Renesas Electronics Corporation | 24V Motor Control Evaluation System for RX23T | |
ISL91212BIIZ-T | Renesas Electronics Corporation | Quad Output PMIC with I²C Interface |
Price & Stock for RG1608P-1212-B-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC2240
|
Newark | Res, 12K1, 0.1%, 0.1W, 0603, Thin Film, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4704 |
|
$0.0450 | Buy Now |
DISTI #
45P3196
|
Newark | Res, 12K1, 0.1%, 0.1W, 0603, Thin Film, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0860 | Buy Now |
DISTI #
RG16P12.1KBCT-ND
|
DigiKey | RES SMD 12.1KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
192783 In Stock |
|
$0.0499 / $0.2100 | Buy Now |
DISTI #
754-RG1608P-1212-BT5
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 12.1K Ohm 0.1% 0603 25ppm RoHS: Compliant | 5868 |
|
$0.0490 / $0.2100 | Buy Now |
|
Future Electronics | 0603 size, 1/10W, 12.1K ohm, 0.1%, 25ppm Thin Film Chip Resistors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0482 / $0.0509 | Buy Now |
DISTI #
84996280
|
Verical | Res Thin Film 0603 12.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2434 | Americas - 5000 |
|
$0.0449 / $0.0476 | Buy Now |
DISTI #
43.95.59
|
Gudeco Elektronik | SMD-Chip-Res. RG 0603 (1,6 x 0,8 mm) 12K1 ±0,1% ±25 ppm/°C 0,100 W AEC-Q200 Thin Film RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
Buy Now |
Part Details for RG1608P-1212-B-T5
RG1608P-1212-B-T5 CAD Models
RG1608P-1212-B-T5 Part Data Attributes
|
RG1608P-1212-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1608P-1212-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |