Part Details for RG160-28/14NTDH by ebm-papst
Overview of RG160-28/14NTDH by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/14NTDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3402
|
Newark | Rg160-28/14Ntdh |Ebm-Papst RG160-28/14NTDH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-RG160-28/14NTDH-ND
|
DigiKey | FAN BLOWER CF 220X56MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$329.4000 / $357.4200 | Buy Now |
DISTI #
RG160-28/14NTDH-ND
|
DigiKey | FAN BLOWER CF 220X56MM 24VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 28V 217.77CFM 220 X 220 X 56mm RoHS: Compliant |
12 Partner Stock |
|
$286.9400 / $337.8200 | Buy Now |
DISTI #
RG160-28/14NTDH
|
IBS Electronics | DC Fan Axial Ball Bearing 24V 16V to 28V 217.77CFM 220 X 220 X 56mm Min Qty: 1 Package Multiple: 1 | 0 |
|
$396.3040 / $430.0150 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 16V to 28V 217.77CFM 220 X 220 X 56mm RoHS: Compliant |
12 Partner Stock |
|
$286.9400 / $337.8200 | Buy Now |
Part Details for RG160-28/14NTDH
RG160-28/14NTDH CAD Models
RG160-28/14NTDH Part Data Attributes
|
RG160-28/14NTDH
ebm-papst
Buy Now
|
Compare Parts:
RG160-28/14NTDH
ebm-papst
|
Samacsys Manufacturer | ebm-papst |