There are no models available for this part yet.
Overview of RG160-28/56S-12 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for RG160-28/56S-12 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_19885314
|
Arrow Electronics | AC Blower Centrifugal Ball Bearing 230V 118.9CFM 220 X 220 X 56mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2148 | Americas - 78 |
|
$174.3515 | Buy Now | |
DISTI #
64487682
|
Verical | AC Blower Centrifugal Ball Bearing 230V 118.9CFM 220 X 220 X 56mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 78 |
|
$174.3515 | Buy Now | |
DISTI #
C1S211800079453
|
Chip1Stop | Unclassified | 78 |
|
$174.3515 | Buy Now |