Part Details for RG160-28/18NU by ebm-papst
Overview of RG160-28/18NU by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/18NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1542
|
Newark | Centrifugal Fan, 220Mm, 48Vdc, 123Cfm, Blower Type:Radial, Supply Voltage:48Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:56Mm, Air Flow - Cfm:123Cfm, Air Flow - M3/Min:3.48M³/Min, Noise Rating:-, Power Rating:20W Rohs Compliant: Yes |Ebm-Papst RG160-28/18NU Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.2200 | Buy Now |
DISTI #
381-2776-ND
|
DigiKey | FAN BLOWER CF 220X56MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$146.8800 | Buy Now |
DISTI #
RG160-28/18NU
|
Avnet Americas | Fan,Centrifugal,48VDC,220x220x56mm,123cfm,20W,2850rpm,Ball Bearing,IP68 - Bulk (Alt: RG160-28/18NU) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$111.1680 / $180.7693 | Buy Now |
DISTI #
5912-RG160-28/18NU
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Ball, IP68, FlatPak RoHS: Compliant | 0 |
|
$153.0900 / $180.3900 | Order Now |
DISTI #
70739145
|
RS | Blower, Centrifugal, IP68,48VDC,220x56mm,123CFM,20W,66dBA,2850RPM, Leadwires | ebm-papst RG160-28/18NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$176.4500 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 48VDC, 220x220x56mm, 123cfm, 20W, 2850rpm, Ball Bearing, IP68 RoHS: Compliant |
48 In Stock 2 On Order 10 Factory Stock |
|
$167.3900 / $212.7200 | Buy Now |
DISTI #
RG160-28/18NU
|
Avnet Americas | Fan,Centrifugal,48VDC,220x220x56mm,123cfm,20W,2850rpm,Ball Bearing,IP68 - Bulk (Alt: RG160-28/18NU) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$111.1680 / $180.7693 | Buy Now |
DISTI #
000000000005351088
|
Sager | Blowers & Centrifugal Fans Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Ball, IP68, FlatPak Min Qty: 1 | 0 |
|
$149.6600 / $183.5900 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 48VDC, 220x220x56mm, 123cfm, 20W, 2850rpm, Ball Bearing, IP68 RoHS: Compliant |
48 In Stock 2 On Order 10 Factory Stock |
|
$167.3900 / $212.7200 | Buy Now |
|
Neutron USA | Blowers 48VDC 220x56mm IP68 123CFM 20W Ball | 24 |
|
$408.1400 | Buy Now |
Part Details for RG160-28/18NU
RG160-28/18NU CAD Models
RG160-28/18NU Part Data Attributes:
|
RG160-28/18NU
ebm-papst
Buy Now
|
Compare Parts:
RG160-28/18NU
ebm-papst
|
Samacsys Manufacturer | ebm-papst |