Part Details for RG160-28/14NM by ebm-papst
Overview of RG160-28/14NM by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/14NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4972
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RG160-28/14NM Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.7400 / $167.7300 | Buy Now |
DISTI #
RG160-28/14NM-ND
|
DigiKey | FAN BLOWER CF 220X56MM 24VDC Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.4917 | Buy Now |
DISTI #
RG160-28/14NM
|
Avnet Americas | DC Blower Ball Bearing 24V 7W 81.8CFM 56dB Flange Mount - Bulk (Alt: RG160-28/14NM) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7040 / $144.1539 | Buy Now |
DISTI #
5912-RG160-28/14NM
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 24VDC, 81.1CFM, 7W, 56dBA, 1900RPM, FlatPak RoHS: Compliant | 0 |
|
$129.9600 / $144.8100 | Order Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 24V 12V to 28V 81.8CFM 56dB RoHS: Compliant | 0 |
|
$115.7200 / $154.0000 | Buy Now |
DISTI #
RG160-28/14NM
|
Avnet Americas | DC Blower Ball Bearing 24V 7W 81.8CFM 56dB Flange Mount - Bulk (Alt: RG160-28/14NM) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7040 / $144.1539 | Buy Now |
DISTI #
000000000000273628
|
Sager | Blowers & Centrifugal Fans Blower, 220x220x56mm, 24VDC, 81.1CFM, 7W, 56dB, 1900RPM, Ball, Leads, FlatPak Min Qty: 1 | 0 |
|
$116.2500 / $141.9700 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 24V 12V to 28V 81.8CFM 56dB RoHS: Compliant | 0 |
|
$115.7200 / $154.0000 | Buy Now |
Part Details for RG160-28/14NM
RG160-28/14NM CAD Models
RG160-28/14NM Part Data Attributes:
|
RG160-28/14NM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG160-28/14NM
ebm-papst
DC Blower, Axial Construction, 24V, 7W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Airflow | 81.1 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 220 mm | |
Length | 220 mm | |
Life Expectancy | 80000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 7 W | |
Rated Voltage | 24 V | |
Speed | 1900 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 1400 g | |
Width | 56 mm |