RG160-28/12NM
ebm-papst
Description: DC Blower, Axial Construction, 12V, 7.5W, GREEN

Overview of RG160-28/12NM by ebm-papst

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for RG160-28/12NM by ebm-papst

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DC Blower Ball Bearing 12V 7.5W 81.8CFM 56dB Flange Mount RoHS: Compliant 6 Partner Stock
  • 1 $168.9000
  • 5 $155.3000
  • 7 $144.9300
$144.9300 / $168.9000 Buy Now
DISTI # RG1602812NM-EBM
TME Fan: DC Min Qty: 1 6
  • 1 $129.6283
  • 3 $129.6270
$129.6270 / $129.6283 Buy Now
DISTI # RG160-28/12NM
IBS Electronics DC Blower Ball Bearing 12V 7.5W 81.8CFM 56dB Flange Mount Min Qty: 1 Package Multiple: 1 0
  • 1 $143.9050
$143.9050 Buy Now
DISTI # C1S211800132248
Chip1Stop Blowers and Fans 6
  • 1 $137.0000
  • 5 $129.0000
$129.0000 / $137.0000 Buy Now
Master Electronics DC Blower Ball Bearing 12V 7.5W 81.8CFM 56dB Flange Mount RoHS: Compliant 6 Partner Stock
  • 1 $168.9000
  • 5 $155.3000
  • 7 $144.9300
$144.9300 / $168.9000 Buy Now

CAD Models for RG160-28/12NM by ebm-papst
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG160-28/12NM by ebm-papst

RG160-28/12NM
ebm-papst
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EBM-PAPST MULFINGEN GMBH & CO KG
Package Description
GREEN
Reach Compliance Code
compliant
Airflow
81.8 CFM
Bearing Type
BALL
Construction
AXIAL
Height
220 mm
Length
220 mm
Life Expectancy
80000 h
Noise
56 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Rated Power
7.5 W
Rated Voltage
12 V
Speed
1900 rpm
Thermal Support Device Type
DC BLOWER
Weight
1400 g
Width
56 mm
Want to compare parts?
  1. RG160-28/12NM
    ebm-papst
    DC Blower, Axial Construction, 12V, 7.5W, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG160-28/12NM by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG160-28/12NM by ebm-papst

Select Manufacturer
Which Manufacturer of RG160-28/12NM would you like to use for your alert(s)?
  • Please alert me when RG160-28/12NM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG160-28/12NM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG160-28/12NM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG160-28/12NM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG160-28/12NM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG160-28/12NM by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: