Part Details for RG160-28/12N by ebm-papst
Overview of RG160-28/12N by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RG160-28/12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4971
|
Newark | Dc Flat Pack Blower, 220 X 56Mm, 12V, Blower Type:Radial, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:56Mm, Air Flow - Cfm:123Cfm, Air Flow - M3/Min:3.48M³/Min, Noise Rating:66Dba, Power Rating:21W Rohs Compliant: Yes |Ebm-Papst RG160-28/12N Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.8000 | Buy Now |
DISTI #
381-3130-ND
|
DigiKey | FAN BLOWER CF 220X56MM 12VDC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$139.2800 / $164.1100 | Buy Now |
DISTI #
RG160-28/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 21W 123CFM 66dB Flange Mount - Bulk (Alt: RG160-28/12N) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1840 / $164.4616 | Buy Now |
DISTI #
5912-RG160-28/12N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 12VDC, 123CFM, 21W, 66dBA, 2850RPM, FlatPak RoHS: Compliant | 4 |
|
$146.1200 / $165.6000 | Buy Now |
DISTI #
70105445
|
RS | Blower, Centrifugal, 12VDC, 220x220x56mm, Flatpak, 123CFM, 5W, 66dBA, Leadwires | ebm-papst RG160-28/12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 28 |
|
$92.3500 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 7.5V to 17V 123CFM 66dB RoHS: Compliant |
61 Partner Stock 13 Factory Stock |
|
$141.7500 / $151.0900 | Buy Now |
DISTI #
65677836
|
Verical | DC Blower Centrifugal Ball Bearing 12V 7.5V to 17V 123CFM 66dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$126.0000 / $133.6300 | Buy Now |
DISTI #
62493997
|
Verical | DC Blower Centrifugal Ball Bearing 12V 7.5V to 17V 123CFM 66dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$126.0000 / $133.6300 | Buy Now |
DISTI #
RG160-28/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 21W 123CFM 66dB Flange Mount - Bulk (Alt: RG160-28/12N) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1840 / $164.4616 | Buy Now |
DISTI #
000000000000027399
|
Sager | Blowers & Centrifugal Fans Blower, 220x220x56mm, 12VDC, 123CFM, 21W, 66dB, 2850RPM, Ball, Leads, FlatPak Min Qty: 1 | 0 |
|
$136.2200 / $167.0300 | Buy Now |
Part Details for RG160-28/12N
RG160-28/12N CAD Models
RG160-28/12N Part Data Attributes:
|
RG160-28/12N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG160-28/12N
ebm-papst
DC Fan, Axial Construction, 12V, 21W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Airflow | 123 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 220 mm | |
Length | 220 mm | |
Life Expectancy | 70000 h | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 21 W | |
Rated Voltage | 12 V | |
Speed | 2850 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1400 g | |
Width | 56 mm |