Part Details for RG142B/U by Pasternack Enterprises
Results Overview of RG142B/U by Pasternack Enterprises
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG142B/U
RG142B/U CAD Models
RG142B/U Part Data Attributes
|
RG142B/U
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
RG142B/U
Pasternack Enterprises
RG142B/U BULK COAXIAL CABLE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE |
RG142B/U Frequently Asked Questions (FAQ)
-
The minimum bend radius of RG142B/U is 1.5 inches (3.8 cm) to prevent damage to the cable.
-
Yes, RG142B/U is suitable for outdoor use due to its weather-resistant and UV-resistant jacket, but it's recommended to follow proper installation and maintenance guidelines.
-
RG142B/U is designed for medium-power applications up to 500 watts. For high-power applications, a higher-power-rated cable like RG402 or RG405 may be required.
-
RG142B/U is designed to work with Pasternack's connectors, but it may be compatible with connectors from other manufacturers that meet the same MIL-C-17 specifications. However, compatibility should be verified before use.
-
RG142B/U has a temperature range of -55°C to 150°C, making it suitable for high-temperature environments. However, its performance may degrade at extreme temperatures, and derating may be necessary.