Part Details for RG142-SFRP-NM(QTY:200M) by McGill Microwave Systems Ltd
Overview of RG142-SFRP-NM(QTY:200M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1194A | Analog Devices | LTM8020 Demo Board - 36V, 200m | |
DC1922A | Analog Devices | LTC3129 Demo Board ? 15V, 200m | |
ADN4697EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 2 Rx,E |
Price & Stock for RG142-SFRP-NM(QTY:200M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG142-SFRP-NM(QTY:200m)-ND
|
DigiKey | RG142 Assy RP SMA MALE FEMALE-N Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$1,403.0000 / $1,543.3000 | Buy Now |