Part Details for RG141-SM-FMEF(QTY:20M) by McGill Microwave Systems Ltd
Overview of RG141-SM-FMEF(QTY:20M) by McGill Microwave Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for RG141-SM-FMEF(QTY:20M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4613-RG141-SM-FMEF(QTY:20m)-ND
|
DigiKey | RG141 Assy SMA MALE-FME JACK 20m Min Qty: 1 Container: Spool MARKETPLACE PRODUCT |
10000 In Stock |
|
$168.2000 / $185.0200 | Buy Now |