Part Details for RG125-19/14NM by ebm-papst
Overview of RG125-19/14NM by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for RG125-19/14NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4968
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RG125-19/14NM RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.3100 / $108.0100 | Buy Now |
DISTI #
381-2560-ND
|
DigiKey | FAN BLOWER CF 180X40MM 24VDC Min Qty: 25 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$79.9616 | Buy Now |
DISTI #
RG125-19/14NM
|
Avnet Americas | DC Blower Ball Bearing 24V 2W 35.3CFM 48dB Flange Mount - Bulk (Alt: RG125-19/14NM) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$58.9855 / $87.0000 | Buy Now |
DISTI #
5912-RG125-19/14NM
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 24VDC, 35.3CFM, 2W, 1750RPM, Ball, FlatPak RoHS: Compliant | 0 |
|
$77.5500 / $90.8100 | Order Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 24V 12V to 28V 35.3CFM RoHS: Compliant | 0 |
|
$56.8600 / $91.2100 | Buy Now |
DISTI #
000000000000273623
|
Sager | Blowers & Centrifugal Fans Radial Blower, 180x180x40mm, 24VDC, 35.3CFM, 2W, 1750RPM, Ball, Leads, FlatPak Min Qty: 1 | 0 |
|
$70.1300 / $85.6800 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 24V 12V to 28V 35.3CFM RoHS: Compliant | 0 |
|
$56.8600 / $91.2100 | Buy Now |
Part Details for RG125-19/14NM
RG125-19/14NM CAD Models
RG125-19/14NM Part Data Attributes
|
RG125-19/14NM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG125-19/14NM
ebm-papst
DC Blower, Radial Construction, 24V, 2W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Airflow | 35.3 CFM | |
Bearing Type | BALL | |
Construction | RADIAL | |
Height | 180 mm | |
Length | 180 mm | |
Life Expectancy | 70000 h | |
Noise | 48 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 2 W | |
Rated Voltage | 24 V | |
Speed | 1750 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 730.28 g | |
Width | 40 mm |