Part Details for RG125-19/12N by ebm-papst
Overview of RG125-19/12N by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG125-19/12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9754
|
Newark | Dc Flat Pack Blower, 180 X 40Mm, 12V, Blower Type:Centrifugal, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:180Mm, External Depth:40Mm, Air Flow - Cfm:51.5Cfm, Air Flow - M3/Min:1.45M³/Min, Noise Rating:58Dba, Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst RG125-19/12N RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6700 / $109.1900 | Buy Now |
DISTI #
381-3126-ND
|
DigiKey | FAN BLOWER CF 180X40MM 12VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
412 In Stock |
|
$78.8608 / $97.3400 | Buy Now |
DISTI #
RG125-19/12N
|
Avnet Americas | DC Blower Ball Bearing 12V 5W 51.5CFM 58dB Flange Mount - Bulk (Alt: RG125-19/12N) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6405 / $93.8462 | Buy Now |
DISTI #
5912-RG125-19/12N
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM RoHS: Compliant | 81 |
|
$78.4100 / $84.4600 | Buy Now |
DISTI #
70105443
|
RS | Blower, Centrifugal, 12VDC, 180x180x40mm, Flatpak, 51.5CFM, 5W, 58dBA, Leadwires | ebm-papst RG125-19/12N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 34 |
|
$57.5000 | Buy Now |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 51.5CFM 180 X 180 X 40mm RoHS: Compliant |
26 In Stock 15 Factory Stock |
|
$61.3500 / $98.3900 | Buy Now |
DISTI #
73575953
|
Verical | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 51.5CFM 180 X 180 X 40mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 25 |
|
$99.6710 / $127.9070 | Buy Now |
DISTI #
000000000000273620
|
Sager | Blowers & Centrifugal Fans Blower, 180x180x40mm, 12VDC, 51.5CFM, 5.2W, 2550RPM, Ball, Leads, Speed Signal Min Qty: 1 | 0 |
|
$75.6600 / $92.4200 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Ball Bearing 12V 7V to 15V 51.5CFM 180 X 180 X 40mm RoHS: Compliant |
26 In Stock 15 Factory Stock |
|
$61.3500 / $98.3900 | Buy Now |
|
Neutron USA | Blowers 180mm 12VDC 51.5CFM | 50 |
|
$189.9900 | Buy Now |
Part Details for RG125-19/12N
RG125-19/12N CAD Models
RG125-19/12N Part Data Attributes
|
RG125-19/12N
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG125-19/12N
ebm-papst
DC Blower, Axial Construction, 12V, 5W, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | GREEN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 51.5 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 180 mm | |
Length | 180 mm | |
Life Expectancy | 62500 h | |
Noise | 58 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 730 g | |
Width | 40 mm |