Part Details for RG1005V-221-P-T1 by Susumu Co Ltd
Overview of RG1005V-221-P-T1 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1005V-221-P-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1670-1-ND
|
DigiKey | RES SMD 220 OHM 0.02% 1/16W 0402 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2144 In Stock |
|
$1.0478 / $2.5600 | Buy Now |
DISTI #
754-RG1005V-221-PT1
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 220 Ohms 0.02% 0402 5ppm RoHS: Compliant | 1912 |
|
$1.0100 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0300 | Buy Now |
|
Perfect Parts Corporation | 11484 |
|
RFQ |
Part Details for RG1005V-221-P-T1
RG1005V-221-P-T1 CAD Models
RG1005V-221-P-T1 Part Data Attributes
|
RG1005V-221-P-T1
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005V-221-P-T1
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 220ohm, 25V, 0.02% +/-Tol, -5,5ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 25 V |