Part Details for RG1005V-1470-D-T10 by Susumu Co Ltd
Overview of RG1005V-1470-D-T10 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-701MRB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for RG1005V-1470-D-T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG1005V-1470-D-T10-ND
|
DigiKey | RES SMD 147 OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6668 | Buy Now |
DISTI #
754-RG1005V-1470DT10
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 147 Ohms 0.5% 0402 5ppm RoHS: Compliant | 0 |
|
$0.6510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.6540 | Buy Now |
Part Details for RG1005V-1470-D-T10
RG1005V-1470-D-T10 CAD Models
RG1005V-1470-D-T10 Part Data Attributes
|
RG1005V-1470-D-T10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RG1005V-1470-D-T10
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Samacsys Modified On | 2020-05-28 04:06:55 | |
Total Weight | 0.7065 | |
Category CO2 Kg | 4.54 | |
CO2 | 3.20751 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 13 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RG1005V-1470-D-T10
This table gives cross-reference parts and alternative options found for RG1005V-1470-D-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RG1005V-1470-D-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402M1470D-T10 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-1470-D-T10 vs CR0402M1470D-T10 |
CR0402M1470D-T5 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-1470-D-T10 vs CR0402M1470D-T5 |
RG1005V-1470-D-T5 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Susumu Co Ltd | RG1005V-1470-D-T10 vs RG1005V-1470-D-T5 |
CR0402M1470D-T1 | Fixed Resistor, Thin Film, 0.125W, 147ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RG1005V-1470-D-T10 vs CR0402M1470D-T1 |