Part Details for RG1005PD-KIT by Susumu Co Ltd
Overview of RG1005PD-KIT by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1005PD-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1508
|
Newark | Resistor Kit, Thin Film Chip, Kit Contents:5820-Pcs Of 10Ohm To 100Kohm 0402 Size Thin Film Resistors, Power Rating:31.25Mw, 62.5Mw & 125Mw, Range Of Resistor Values:10Ohm 100Kohm, Resistance Tolerance:± 0.5%, Product Range:- Rohs Compliant: Yes |Susumu RG1005PD-KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$155.6800 | Buy Now |
DISTI #
SSM1005PD-KIT-ND
|
DigiKey | RES KIT 10-100K 1/16W 5820PCS Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$152.8700 | Buy Now |
DISTI #
754-RG1005PDKI
|
Mouser Electronics | Resistor Kits 1/16W Kit C Ohm 0.5% 0402 25ppm RoHS: Compliant | 0 |
|
$138.2400 / $166.3200 | Order Now |