Part Details for RG1005PD-KIT-FILE by Susumu Co Ltd
Overview of RG1005PD-KIT-FILE by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1005PD-KIT-FILE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1994-ND
|
DigiKey | RES KIT 10-100K 1/16W 5820PCS Min Qty: 1 Lead time: 42 Weeks Container: Book |
22 In Stock |
|
$66.2500 / $79.4200 | Buy Now |
DISTI #
754-RG1005PD-KIT
|
Mouser Electronics | Resistor Kits 1/16W 0.5% 0402 RG Resistor Kit RoHS: Compliant | 16 |
|
$70.3300 / $81.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$70.6700 | Buy Now |
DISTI #
C1S728000569788
|
Chip1Stop | Resistor Kits | 8 |
|
$81.1000 | Buy Now |
Part Details for RG1005PD-KIT-FILE
RG1005PD-KIT-FILE CAD Models
RG1005PD-KIT-FILE Part Data Attributes:
|
RG1005PD-KIT-FILE
Susumu Co Ltd
Buy Now
|
Compare Parts:
RG1005PD-KIT-FILE
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |